
SSL00-30S-0500 | |
|---|---|
DigiKey Part Number | 6256-SSL00-30S-0500TR-ND - Tape & Reel (TR) 6256-SSL00-30S-0500CT-ND - Cut Tape (CT) 6256-SSL00-30S-0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL00-30S-0500 |
Description | MICRO COAX RECEP 30P STRAIGHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer KEL USA | Contact Material Copper Alloy |
Series | Contact Finish Gold-Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 200V |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.3A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination IDC | Housing Color Black |
Height Above Board 0.057" (1.45mm) | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,29000 Kč | 119,29 Kč |
| 10 | 101,33700 Kč | 1 013,37 Kč |
| 25 | 94,97600 Kč | 2 374,40 Kč |
| 50 | 90,43780 Kč | 4 521,89 Kč |
| 100 | 86,11860 Kč | 8 611,86 Kč |
| 250 | 80,72748 Kč | 20 181,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 76,87630 Kč | 38 438,15 Kč |
| 1 000 | 73,20969 Kč | 73 209,69 Kč |
| 1 500 | 71,14729 Kč | 106 720,93 Kč |
| 2 500 | 68,63153 Kč | 171 578,82 Kč |
| Unit Price without VAT: | 119,29000 Kč |
|---|---|
| Unit Price with VAT: | 144,34090 Kč |





