
SSL00-30L3-0500 | |
|---|---|
DigiKey Part Number | 6256-SSL00-30L3-0500TR-ND - Tape & Reel (TR) 6256-SSL00-30L3-0500CT-ND - Cut Tape (CT) 6256-SSL00-30L3-0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL00-30L3-0500 |
Description | MICRO COAX RECEP 30P RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer KEL USA | Contact Material Copper Alloy |
Series | Contact Finish Gold-Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 200V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 30 | Current Rating (Amps) 0.3A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination IDC | Housing Color Black |
Height Above Board 0.057" (1.45mm) | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,05000 Kč | 84,05 Kč |
| 10 | 71,32600 Kč | 713,26 Kč |
| 25 | 66,86280 Kč | 1 671,57 Kč |
| 50 | 63,66340 Kč | 3 183,17 Kč |
| 100 | 60,62280 Kč | 6 062,28 Kč |
| 250 | 56,82708 Kč | 14 206,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,11502 Kč | 27 057,51 Kč |
| 1 000 | 51,53373 Kč | 51 533,73 Kč |
| 1 500 | 50,08157 Kč | 75 122,35 Kč |
| 2 500 | 48,31060 Kč | 120 776,50 Kč |
| 3 500 | 47,17842 Kč | 165 124,47 Kč |
| Unit Price without VAT: | 84,05000 Kč |
|---|---|
| Unit Price with VAT: | 101,70050 Kč |






