
SSL00-40L3-0500 | |
|---|---|
DigiKey Part Number | 6256-SSL00-40L3-0500TR-ND - Tape & Reel (TR) 6256-SSL00-40L3-0500CT-ND - Cut Tape (CT) 6256-SSL00-40L3-0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSL00-40L3-0500 |
Description | MICRO COAX RECEP 40P RIGHT ANGLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Locking Feature Latch Lock |
Manufacturer KEL USA | Contact Material Copper Alloy |
Series | Contact Finish Gold-Nickel |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Part Status Active | Voltage Rating 200V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Receptacle | Material Flammability Rating UL94 V-0 |
Number of Positions 40 | Current Rating (Amps) 0.3A per Contact |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination IDC | Housing Color Black |
Height Above Board 0.057" (1.45mm) | Mating Cycles 30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,24000 Kč | 108,24 Kč |
| 10 | 91,88900 Kč | 918,89 Kč |
| 25 | 86,12480 Kč | 2 153,12 Kč |
| 50 | 82,01220 Kč | 4 100,61 Kč |
| 100 | 78,09550 Kč | 7 809,55 Kč |
| 250 | 73,20532 Kč | 18 301,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 69,71242 Kč | 34 856,21 Kč |
| 1 000 | 66,38764 Kč | 66 387,64 Kč |
| 1 500 | 64,51733 Kč | 96 775,99 Kč |
| 2 500 | 62,23606 Kč | 155 590,15 Kč |
| Unit Price without VAT: | 108,24000 Kč |
|---|---|
| Unit Price with VAT: | 130,97040 Kč |




