
SSL20-40SSB-020.0-B(B) | |
|---|---|
DigiKey Part Number | 6256-SSL20-40SSB-020.0-B(B)-ND |
Manufacturer | |
Manufacturer Product Number | SSL20-40SSB-020.0-B(B) |
Description | 0.5MM PITCH, MICRO COAX CABLE AS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Cable 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEL USA | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 40 | |
Number of Rows | 1 | |
Pitch - Connector | 0.020" (0.50mm) | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Black | |
Shielding | Shielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 448,44000 Kč | 1 448,44 Kč |
| 10 | 1 231,15500 Kč | 12 311,55 Kč |
| 30 | 1 139,36533 Kč | 34 180,96 Kč |
| 50 | 1 099,07740 Kč | 54 953,87 Kč |
| 100 | 1 046,68310 Kč | 104 668,31 Kč |
| Unit Price without VAT: | 1 448,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 752,61240 Kč |


