



DFT-XT30U-M.G.Y | |
|---|---|
DigiKey Part Number | 5912-DFT-XT30U-M.G.Y-ND |
Manufacturer | |
Manufacturer Product Number | DFT-XT30U-M.G.Y |
Description | Low-Voltage DC High-Current Con |
Customer Reference | |
Detailed Description | Power Barrel Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KaiFeng Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,55900 Kč | 75,59 Kč |
| 30 | 6,29933 Kč | 188,98 Kč |
| 50 | 5,45940 Kč | 272,97 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 200 | 3,98960 Kč | 797,92 Kč |
| Unit Price without VAT: | 7,55900 Kč |
|---|---|
| Unit Price with VAT: | 9,14639 Kč |











