
BY25Q128ESSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q128ESSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q128ESSIG(T) |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tube | Write Cycle Time - Word, Page 60µs, 2.4ms |
Part Status Active | Access Time 7.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 30,53960 Kč | 763,49 Kč |
| 95 | 29,24253 Kč | 2 778,04 Kč |
| 190 | 28,56389 Kč | 5 427,14 Kč |
| 285 | 28,16754 Kč | 8 027,75 Kč |
| 570 | 27,49191 Kč | 15 670,39 Kč |
| 1 045 | 26,90396 Kč | 28 114,64 Kč |
| 5 035 | 25,40512 Kč | 127 914,78 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |





