
BY25Q128ESSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25Q128ESSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25Q128ESSIG(R)CT-ND - Cut Tape (CT) 5369-BY25Q128ESSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25Q128ESSIG(R) |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 120 MHz 7.5 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 120 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 60µs, 2.4ms |
Part Status Active | Access Time 7.5 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 16M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY25Q128ESSIG(T) | BYTe Semiconductor | 5 920 | 5369-BY25Q128ESSIG(T)-ND | 33,60000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 21,06100 Kč | 210,61 Kč |
| 25 | 20,47720 Kč | 511,93 Kč |
| 50 | 20,03620 Kč | 1 001,81 Kč |
| 100 | 19,59320 Kč | 1 959,32 Kč |
| 250 | 19,00068 Kč | 4 750,17 Kč |
| 500 | 18,55258 Kč | 9 276,29 Kč |
| 1 000 | 18,10637 Kč | 18 106,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,66289 Kč | 35 325,78 Kč |
| 4 000 | 17,22403 Kč | 68 896,12 Kč |
| 6 000 | 16,96992 Kč | 101 819,52 Kč |
| 10 000 | 16,65318 Kč | 166 531,80 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |





