
BY25FQ128ELSIG(R) | |
|---|---|
DigiKey Part Number | 5369-BY25FQ128ELSIG(R)TR-ND - Tape & Reel (TR) 5369-BY25FQ128ELSIG(R)CT-ND - Cut Tape (CT) 5369-BY25FQ128ELSIG(R)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BY25FQ128ELSIG(R) |
Description | 128 MBIT, 1.8V (1.65V TO 1.95V), |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 6 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 120µs, 2.5ms |
Part Status Active | Access Time 6 ns |
Memory Type Non-Volatile | Voltage - Supply 1.65V ~ 2V |
Memory Format | Operating Temperature -40°C ~ 85°C (TA) |
Technology FLASH - NOR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 16M x 8 | Supplier Device Package 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 21,14500 Kč | 211,45 Kč |
| 25 | 20,57800 Kč | 514,45 Kč |
| 50 | 20,13280 Kč | 1 006,64 Kč |
| 100 | 19,68560 Kč | 1 968,56 Kč |
| 250 | 19,08972 Kč | 4 772,43 Kč |
| 500 | 18,63992 Kč | 9 319,96 Kč |
| 1 000 | 18,19141 Kč | 18 191,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,74594 Kč | 35 491,88 Kč |
| 4 000 | 17,30493 Kč | 69 219,72 Kč |
| 6 000 | 17,04968 Kč | 102 298,08 Kč |
| 10 000 | 16,73137 Kč | 167 313,70 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |




