
BY25Q256FSSIG(T) | |
|---|---|
DigiKey Part Number | 5369-BY25Q256FSSIG(T)-ND |
Manufacturer | |
Manufacturer Product Number | BY25Q256FSSIG(T) |
Description | IC FLASH 256MBIT SPI/QUAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI 100 MHz 7 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI |
Mfr | Clock Frequency 100 MHz |
Packaging Tube | Write Cycle Time - Word, Page 50µs, 2.4ms |
Part Status Active | Access Time 7 ns |
DigiKey Programmable Verified | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 32M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,17000 Kč | 54,17 Kč |
| 10 | 50,66800 Kč | 506,68 Kč |
| 25 | 49,21920 Kč | 1 230,48 Kč |
| 95 | 47,07968 Kč | 4 472,57 Kč |
| 190 | 45,96684 Kč | 8 733,70 Kč |
| 285 | 45,31811 Kč | 12 915,66 Kč |
| 570 | 44,21442 Kč | 25 202,22 Kč |
| 1 045 | 43,25708 Kč | 45 203,65 Kč |
| 5 035 | 40,82620 Kč | 205 559,92 Kč |
| Unit Price without VAT: | 54,17000 Kč |
|---|---|
| Unit Price with VAT: | 65,54570 Kč |



