
ZXCT180B4W5-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT180B4W5-7TR-ND - Tape & Reel (TR) 31-ZXCT180B4W5-7CT-ND - Cut Tape (CT) 31-ZXCT180B4W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT180B4W5-7 |
Description | CM VOLTAGE OUTPUT SOT25 T&R 3K |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 8mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,99840 Kč | 74,96 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| 250 | 2,35428 Kč | 588,57 Kč |
| 500 | 2,22914 Kč | 1 114,57 Kč |
| 1 000 | 2,12605 Kč | 2 126,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99866 Kč | 5 995,98 Kč |
| 6 000 | 1,93633 Kč | 11 617,98 Kč |
| 9 000 | 1,90510 Kč | 17 145,90 Kč |
| 15 000 | 1,87050 Kč | 28 057,50 Kč |
| 21 000 | 1,85028 Kč | 38 855,88 Kč |
| 30 000 | 1,83082 Kč | 54 924,60 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











