
19-1082-01 | |
|---|---|
DigiKey Part Number | 532PB-ND |
Manufacturer | |
Manufacturer Product Number | 19-1082-01 |
Description | PUSHBUTTON FULL BOOT BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton, Full Boot Rubber Black Judco Pushbuttons |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Judco Manufacturing Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Pushbutton, Full Boot | |
For Use With/Related Products | Judco Pushbuttons | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | - | |
Size / Dimension | 0.350" (8.89mm) Height | |
Actuator Diameter | - | |
Color | Black | |
Material | Rubber | |
Operating Temperature | - | |
Ingress Protection | Environment Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 60,99900 Kč | 609,99 Kč |
| 25 | 58,65160 Kč | 1 466,29 Kč |
| 50 | 56,92560 Kč | 2 846,28 Kč |
| 100 | 55,24990 Kč | 5 524,99 Kč |
| 300 | 52,69587 Kč | 15 808,76 Kč |
| 500 | 51,54884 Kč | 25 774,42 Kč |
| 1 000 | 50,03172 Kč | 50 031,72 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |








