Direct

40-4525-00 | |
|---|---|
DigiKey Part Number | 546PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-4525-00 |
Description | SWITCH PUSHBUTTON SPST 5A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | Off-On | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,57645 Kč | 30 576,45 Kč |
| Unit Price without VAT: | 30,57645 Kč |
|---|---|
| Unit Price with VAT: | 36,99750 Kč |







