Pushbutton Switch SPST Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40-3355-01

DigiKey Part Number
526PB-ND
Manufacturer
Manufacturer Product Number
40-3355-01
Description
SWITCH PUSHBUTTON SPST 2A 14V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Standard Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
Off-Mom-On
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
14 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Wire Leads
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,65000 Kč194,65 Kč
10168,02600 Kč1 680,26 Kč
25158,43400 Kč3 960,85 Kč
50151,53840 Kč7 576,92 Kč
100144,92820 Kč14 492,82 Kč
300135,01993 Kč40 505,98 Kč
500130,63738 Kč65 318,69 Kč
1 000124,90660 Kč124 906,60 Kč
Manufacturers Standard Package
Unit Price without VAT:194,65000 Kč
Unit Price with VAT:235,52650 Kč