



40-2531-01 | |
|---|---|
DigiKey Part Number | 523PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-2531-01 |
Description | SWITCH PUSHBUTTON SPDT 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,61000 Kč | 231,61 Kč |
| 10 | 199,88000 Kč | 1 998,80 Kč |
| 25 | 188,47800 Kč | 4 711,95 Kč |
| 50 | 180,27200 Kč | 9 013,60 Kč |
| 100 | 172,40620 Kč | 17 240,62 Kč |
| 300 | 160,61370 Kč | 48 184,11 Kč |
| 500 | 155,39528 Kč | 77 697,64 Kč |
| 1 000 | 148,57450 Kč | 148 574,50 Kč |
| Unit Price without VAT: | 231,61000 Kč |
|---|---|
| Unit Price with VAT: | 280,24810 Kč |







