



40-3657-00 | |
|---|---|
DigiKey Part Number | 522PB-ND |
Manufacturer | |
Manufacturer Product Number | 40-3657-00 |
Description | SWITCH PUSHBUTTON SPDT 2A 14V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Off-On | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 14 V | |
Actuator Type | Round, Plunger | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Wire Leads | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,46000 Kč | 308,46 Kč |
| 10 | 266,27600 Kč | 2 662,76 Kč |
| 25 | 251,06880 Kč | 6 276,72 Kč |
| 50 | 240,12480 Kč | 12 006,24 Kč |
| 100 | 229,64250 Kč | 22 964,25 Kč |
| 300 | 213,91713 Kč | 64 175,14 Kč |
| 500 | 206,96090 Kč | 103 480,45 Kč |
| 1 000 | 197,86604 Kč | 197 866,04 Kč |
| Unit Price without VAT: | 308,46000 Kč |
|---|---|
| Unit Price with VAT: | 373,23660 Kč |












