Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XMP-03V | |
|---|---|
DigiKey Part Number | 455-XMP-03V-ND |
Manufacturer | |
Manufacturer Product Number | XMP-03V |
Description | XM HOUSING (XMP) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1747066-3 | TE Connectivity AMP Connectors | 0 | 1-1747066-3-ND | 2,23272 Kč | Parametric Equivalent |
| 1376477-3 | TE Connectivity AMP Connectors | 0 | A130989-ND | 7,56000 Kč | Parametric Equivalent |
| 1744417-3 | TE Connectivity AMP Connectors | 15 079 | A116483-ND | 2,31000 Kč | Parametric Equivalent |
| 1747066-3 | TE Connectivity AMP Connectors | 7 990 | A119017-ND | 5,04000 Kč | Parametric Equivalent |
| 2-1747066-3 | TE Connectivity AMP Connectors | 0 | A125470-ND | 1,79882 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,54839 Kč | 1 548,39 Kč |
| Unit Price without VAT: | 1,54839 Kč |
|---|---|
| Unit Price with VAT: | 1,87355 Kč |















