
XARR-11V | |
|---|---|
DigiKey Part Number | 455-4170-ND |
Manufacturer | |
Manufacturer Product Number | XARR-11V |
Description | CONN RCPT HSG 11POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,65700 Kč | 226,57 Kč |
| 25 | 21,24160 Kč | 531,04 Kč |
| 50 | 20,22100 Kč | 1 011,05 Kč |
| 100 | 19,25520 Kč | 1 925,52 Kč |
| 250 | 18,04904 Kč | 4 512,26 Kč |
| 500 | 17,18644 Kč | 8 593,22 Kč |
| 1 000 | 16,36605 Kč | 16 366,05 Kč |
| 2 500 | 15,34164 Kč | 38 354,10 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |








