Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XARP-03V-R | |
|---|---|
DigiKey Part Number | 455-XARP-03V-R-ND |
Manufacturer | |
Manufacturer Product Number | XARP-03V-R |
Description | XA HOUSING (XAP) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm) |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Red |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H3P-SHF-AA | JST Sales America Inc. | 40 934 | 455-1120-ND | 2,10000 Kč | Parametric Equivalent |
| H3P-SHF-AA-K | JST Sales America Inc. | 0 | 455-H3P-SHF-AA-K-ND | 1,20843 Kč | Parametric Equivalent |
| XAP-03V-1 | JST Sales America Inc. | 10 210 | 455-2149-ND | 2,10000 Kč | Parametric Equivalent |
| XARP-03V | JST Sales America Inc. | 10 992 | 455-4098-ND | 2,10000 Kč | Parametric Equivalent |
| XNIRP-03V-A-S | JST Sales America Inc. | 0 | 455-XNIRP-03V-A-S-ND | 2,20899 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,22019 Kč | 1 220,19 Kč |
| Unit Price without VAT: | 1,22019 Kč |
|---|---|
| Unit Price with VAT: | 1,47643 Kč |













