
| XADRP-28V | |
|---|---|
| DigiKey Part Number | 455-2172-ND | 
| Manufacturer | |
| Manufacturer Product Number | XADRP-28V | 
| Description | CONN RCPT HSG 28POS 2.50MM | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 28 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.098" (2.50mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.098" (2.50mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | Natural | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -25°C ~ 85°C | |
| Note | Contacts Not Included | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč | 
| 10 | 5,22200 Kč | 52,22 Kč | 
| 25 | 4,88520 Kč | 122,13 Kč | 
| 50 | 4,65220 Kč | 232,61 Kč | 
| 100 | 4,42960 Kč | 442,96 Kč | 
| 250 | 4,15204 Kč | 1 038,01 Kč | 
| 500 | 3,95398 Kč | 1 976,99 Kč | 
| 1 000 | 3,76485 Kč | 3 764,85 Kč | 
| 2 500 | 3,52895 Kč | 8 822,38 Kč | 
| Unit Price without VAT: | 6,24000 Kč | 
|---|---|
| Unit Price with VAT: | 7,55040 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                









 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic