
WC-ZH2632 | |
|---|---|
DigiKey Part Number | 455-2274-ND |
Manufacturer | |
Manufacturer Product Number | WC-ZH2632 |
Description | TOOL HAND CRIMPER 26-32AWG SIDE |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts For Reeled Terminals |
Datasheet | Datasheet |
Category | For Use With/Related Products Rectangular Contacts |
Manufacturer JST Sales America Inc. | Wire Gauge or Range - AWG 26-32 AWG |
Series | Ratcheting No Ratchet |
Packaging Bulk | Wire Entry Location Side Entry |
Part Status Obsolete | Features For Reeled Terminals |
Tool Method Manual | Base Product Number |
Tool Type Hand Crimper |








