Socket Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXH-001T-P0.6

DigiKey Part Number
455-1135TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SXH-001T-P0.6
Description
CONN SOCKET 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
SXH-001T-P0.6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 152 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,49364 Kč3 949,12 Kč
16 0000,47004 Kč7 520,64 Kč
24 0000,45678 Kč10 962,72 Kč
40 0000,44059 Kč17 623,60 Kč
56 0000,43025 Kč24 094,00 Kč
80 0000,41956 Kč33 564,80 Kč
Manufacturers Standard Package
Unit Price without VAT:0,49364 Kč
Unit Price with VAT:0,59730 Kč