



XHP-14 | |
|---|---|
DigiKey Part Number | 455-2213-ND |
Manufacturer | |
Manufacturer Product Number | XHP-14 |
Description | CONN RCPT HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 50 | 4,69520 Kč | 234,76 Kč |
| 100 | 4,47050 Kč | 447,05 Kč |
| 250 | 4,18952 Kč | 1 047,38 Kč |
| 500 | 3,98962 Kč | 1 994,81 Kč |
| 1 000 | 3,79875 Kč | 3 798,75 Kč |
| 3 000 | 3,51521 Kč | 10 545,63 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |













