
YC-110R | |
|---|---|
DigiKey Part Number | 455-2712-ND |
Manufacturer | |
Manufacturer Product Number | YC-110R |
Description | TOOL HAND CRIMPER 24-26AWG SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer JST Sales America Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 24-26 AWG |
Packaging Bulk | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 751,30000 Kč | 14 751,30 Kč |
| 5 | 13 674,36000 Kč | 68 371,80 Kč |
| 10 | 13 235,69000 Kč | 132 356,90 Kč |
| Unit Price without VAT: | 14 751,30000 Kč |
|---|---|
| Unit Price with VAT: | 17 849,07300 Kč |








