
SXH-001T-P0.6 | |
|---|---|
DigiKey Part Number | 455-1135-500-ND |
Manufacturer | |
Manufacturer Product Number | SXH-001T-P0.6 |
Description | CONN SOCKET 22-28AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-28 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 22-28 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88318 Kč | 441,59 Kč |
| Unit Price without VAT: | 0,88318 Kč |
|---|---|
| Unit Price with VAT: | 1,06865 Kč |










