
SSH-003GA-P0.2 | |
|---|---|
DigiKey Part Number | 455-1435TR-ND - Tape & Reel (TR) 455-1435CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSH-003GA-P0.2 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 000 | 0,86599 Kč | 19 917,77 Kč |
| 46 000 | 0,82465 Kč | 37 933,90 Kč |
| 69 000 | 0,80140 Kč | 55 296,60 Kč |
| 115 000 | 0,77305 Kč | 88 900,75 Kč |
| 161 000 | 0,75492 Kč | 121 542,12 Kč |
| 230 000 | 0,74043 Kč | 170 298,90 Kč |
| Unit Price without VAT: | 0,86599 Kč |
|---|---|
| Unit Price with VAT: | 1,04785 Kč |













