



SHDR-20V-S-B | |
|---|---|
DigiKey Part Number | 455-1436-ND |
Manufacturer | |
Manufacturer Product Number | SHDR-20V-S-B |
Description | CONN RCPT HSG 20POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.039" (1.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | Pick and Place | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,17480 Kč | 79,37 Kč |
| 50 | 3,02380 Kč | 151,19 Kč |
| 100 | 2,88090 Kč | 288,09 Kč |
| 250 | 2,69952 Kč | 674,88 Kč |
| 500 | 2,57058 Kč | 1 285,29 Kč |
| 1 000 | 2,44774 Kč | 2 447,74 Kč |
| 2 500 | 2,29424 Kč | 5 735,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










