



BM20B-SRDS-G-TF | |
|---|---|
DigiKey Part Number | 455-1862-2-ND - Tape & Reel (TR) 455-1862-1-ND - Cut Tape (CT) 455-1862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B-SRDS-G-TF |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM20B-SRDS-G-TF Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Contact Type Male Pin | Features Pick and Place, Solder Retention |
Pitch - Mating | Operating Temperature -25°C ~ 85°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 50V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 6.3mm |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,39700 Kč | 293,97 Kč |
| 100 | 24,98760 Kč | 2 498,76 Kč |
| 500 | 22,30408 Kč | 11 152,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,64061 Kč | 30 960,91 Kč |
| 3 000 | 19,65588 Kč | 58 967,64 Kč |
| 4 500 | 19,10207 Kč | 85 959,32 Kč |
| 7 500 | 18,42647 Kč | 138 198,52 Kč |
| 10 500 | 17,99473 Kč | 188 944,67 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |










