



SHDR-50V-S-B | |
|---|---|
DigiKey Part Number | 455-1439-ND |
Manufacturer | |
Manufacturer Product Number | SHDR-50V-S-B |
Description | CONN RCPT HSG 50POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.039" (1.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Pick and Place |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,54400 Kč | 113,60 Kč |
| 50 | 4,32980 Kč | 216,49 Kč |
| 100 | 4,12190 Kč | 412,19 Kč |
| 250 | 3,86280 Kč | 965,70 Kč |
| 500 | 3,67758 Kč | 1 838,79 Kč |
| 2 000 | 3,33459 Kč | 6 669,18 Kč |
| 4 000 | 3,17532 Kč | 12 701,28 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |






