




M50-3300742 | |
|---|---|
DigiKey Part Number | 952-2676-ND |
Manufacturer | |
Manufacturer Product Number | M50-3300742 |
Description | CONN RCPT 14POS IDC 30AWG GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Receptacle Connector IDC Gold 30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | M50-3300742 Models |
Category | Row Spacing 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Holder |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 30 AWG |
Contact Type Female Socket | Features Feed Through |
Number of Positions 14 | Contact Finish Gold |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,60800 Kč | 536,08 Kč |
| 43 | 48,35884 Kč | 2 079,43 Kč |
| 86 | 46,04907 Kč | 3 960,22 Kč |
| 129 | 44,74853 Kč | 5 772,56 Kč |
| 258 | 42,61209 Kč | 10 993,92 Kč |
| 516 | 40,57783 Kč | 20 938,16 Kč |
| 1 032 | 38,64202 Kč | 39 878,56 Kč |
| 2 537 | 36,26745 Kč | 92 010,52 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |













