
3749/14 100 | |
|---|---|
DigiKey Part Number | 19-3749/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3749/14 100 |
Description | CBL RIBN 14COND 0.025 GRY FEET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Ribbon Thickness 0.025" (0.64mm) |
Mfr | Ribbon Width 0.350" (8.89mm) |
Series | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Packaging Digi-Spool®, Continuous Spool | Voltage 150 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type Flat Cable | Ratings UL Style 20297 |
Number of Conductors 14 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length Enter Number of Feet in Order Quantity | Insulation Resistance 10GOhm |
Wire Gauge 30 AWG | First Conductor Mark Blue |
Conductor Strand Solid | Spool Size 100.0' (30.48m) |
Shielding Unshielded | Base Product Number |
Jacket Color |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 5 | 21,04000 Kč | 105,20 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 16,78160 Kč | 419,54 Kč |
| 50 | 15,21100 Kč | 760,55 Kč |
| 100 | 13,78310 Kč | 1 378,31 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |













