Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300-30-14-GR-0250F

DigiKey Part Number
1175-300-30-14-GR-0250F-DS-ND
Manufacturer
Manufacturer Product Number
300-30-14-GR-0250F
Description
CBL RIBN 14COND 0.025 GRAY FEET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
14
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
30 AWG
Conductor Strand
7 Strands / 38 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.026" (0.66mm)
Ribbon Width
0.350" (8.89mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
150 V
Grade
-
Qualification
-
Operating Temperature
105°C
Ratings
-
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
1GOhms
First Conductor Mark
Red
Spool Size
250.0' (76.20m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 103
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
189,24000 Kč89,24 Kč
571,31000 Kč356,55 Kč
1064,65300 Kč646,53 Kč
2556,77000 Kč1 419,25 Kč
5051,44520 Kč2 572,26 Kč
10046,62820 Kč4 662,82 Kč
Manufacturers Standard Package
Unit Price without VAT:89,24000 Kč
Unit Price with VAT:107,98040 Kč
Alternate Length
CBL RIBN 14COND 0.025 GRAY 250'
In-Stock: 18
Unit Price: 4 516,88000 Kč