
300-30-14-GR-0250F | |
|---|---|
DigiKey Part Number | CN212GR-250-ND |
Manufacturer | |
Manufacturer Product Number | 300-30-14-GR-0250F |
Description | CBL RIBN 14COND 0.025 GRAY 250' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 14 Conductors 0.025" (0.64mm) Flat Cable 250.0' (76.20m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 14 | |
Pitch | ||
Length | 250.0' (76.20m) | |
Wire Gauge | 30 AWG | |
Conductor Strand | 7 Strands / 38 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.026" (0.66mm) | |
Ribbon Width | 0.350" (8.89mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 150 V | |
Operating Temperature | 105°C | |
Ratings | UL Style 2678 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 100MOhms | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 516,88000 Kč | 4 516,88 Kč |
| 2 | 4 093,35000 Kč | 8 186,70 Kč |
| 3 | 3 864,05333 Kč | 11 592,16 Kč |
| 5 | 3 593,47200 Kč | 17 967,36 Kč |
| 7 | 3 425,97429 Kč | 23 981,82 Kč |
| 10 | 3 257,31500 Kč | 32 573,15 Kč |
| Unit Price without VAT: | 4 516,88000 Kč |
|---|---|
| Unit Price with VAT: | 5 465,42480 Kč |







