


M50-3800742 | |
|---|---|
DigiKey Part Number | 952-2685-ND |
Manufacturer | |
Manufacturer Product Number | M50-3800742 |
Description | CONN DIP HDR IDC 14P 30AWG VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector IDC 30 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | M50-3800742 Models |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Gauge 30 AWG |
Connector Type Ribbon Cable, DIP Header | Features Feed Through |
Number of Positions 14 | Contact Finish Gold |
Cable Pitch 0.025" (0.64mm) | Number of Positions Loaded All |
Board-Side Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 62,57400 Kč | 625,74 Kč |
| 44 | 56,34614 Kč | 2 479,23 Kč |
| 88 | 53,65466 Kč | 4 721,61 Kč |
| 132 | 52,14182 Kč | 6 882,72 Kč |
| 264 | 49,65231 Kč | 13 108,21 Kč |
| 528 | 47,28248 Kč | 24 965,15 Kč |
| 1 012 | 45,16209 Kč | 45 704,04 Kč |
| 2 508 | 42,36330 Kč | 106 247,16 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




