
SPHD-001T-P0.5 | |
|---|---|
DigiKey Part Number | 455-1325TR-ND - Tape & Reel (TR) 455-1325CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPHD-001T-P0.5 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,39408 Kč | 3 152,64 Kč |
| 16 000 | 0,37524 Kč | 6 003,84 Kč |
| 24 000 | 0,36465 Kč | 8 751,60 Kč |
| 40 000 | 0,35173 Kč | 14 069,20 Kč |
| 56 000 | 0,34347 Kč | 19 234,32 Kč |
| 80 000 | 0,33493 Kč | 26 794,40 Kč |
| 200 000 | 0,31397 Kč | 62 794,00 Kč |
| 400 000 | 0,29899 Kč | 119 596,00 Kč |
| Unit Price without VAT: | 0,39408 Kč |
|---|---|
| Unit Price with VAT: | 0,47684 Kč |



























