



SM02B-GHS-TB | |
|---|---|
DigiKey Part Number | 455-1564-2-ND - Tape & Reel (TR) 455-1564-1-ND - Cut Tape (CT) 455-1564-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM02B-GHS-TB |
Description | CONN HEADER SMD R/A 2POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM02B-GHS-TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.167" (4.25mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Features | Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1A | |
Voltage Rating | 50V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,10500 Kč | 61,05 Kč |
| 100 | 5,19090 Kč | 519,09 Kč |
| 500 | 4,63226 Kč | 2 316,13 Kč |
| 1 000 | 4,41103 Kč | 4 411,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,51442 Kč | 8 786,05 Kč |
| 5 000 | 3,34657 Kč | 16 732,85 Kč |
| 7 500 | 3,25220 Kč | 24 391,50 Kč |
| 12 500 | 3,13709 Kč | 39 213,62 Kč |
| 17 500 | 3,06988 Kč | 53 722,90 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |










