



SHR-13V-S-B | |
|---|---|
DigiKey Part Number | 455-1388-ND |
Manufacturer | |
Manufacturer Product Number | SHR-13V-S-B |
Description | CONN RCPT HSG 13POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polybutylene Terephthalate (PBT) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,73800 Kč | 37,38 Kč |
| 25 | 3,50240 Kč | 87,56 Kč |
| 50 | 3,33440 Kč | 166,72 Kč |
| 100 | 3,17490 Kč | 317,49 Kč |
| 250 | 2,97500 Kč | 743,75 Kč |
| 500 | 2,83264 Kč | 1 416,32 Kč |
| 2 000 | 2,56816 Kč | 5 136,32 Kč |
| 4 000 | 2,44548 Kč | 9 781,92 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |












