



SM13B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-1813-2-ND - Tape & Reel (TR) 455-1813-1-ND - Cut Tape (CT) 455-1813-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM13B-SRSS-TB |
Description | CONN HEADER SMD R/A 13POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | SM13B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.114" (2.90mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 19,73800 Kč | 197,38 Kč |
| 100 | 16,76690 Kč | 1 676,69 Kč |
| 500 | 14,96486 Kč | 7 482,43 Kč |
| 1 000 | 14,25050 Kč | 14 250,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,18772 Kč | 39 563,16 Kč |
| 6 000 | 12,55859 Kč | 75 351,54 Kč |
| 9 000 | 12,20474 Kč | 109 842,66 Kč |
| 15 000 | 11,77312 Kč | 176 596,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |











