11 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
SHR-11V-S-B
SHR-11V-S-B

SHR-11V-S-B

DigiKey Part Number
455-1386-ND
Manufacturer
Manufacturer Product Number
SHR-11V-S-B
Description
CONN RCPT HSG 11POS 1.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
11 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polybutylene Terephthalate (PBT)
Connector Type
Operating Temperature
-25°C ~ 85°C
Contact Type
Female Socket
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 026
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
103,31800 Kč33,18 Kč
253,10760 Kč77,69 Kč
502,96080 Kč148,04 Kč
1002,81790 Kč281,79 Kč
2502,63988 Kč659,97 Kč
5002,51388 Kč1 256,94 Kč
2 0002,27923 Kč4 558,46 Kč
4 0002,17035 Kč8 681,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč