



BM11B-SRSS-TB | |
|---|---|
DigiKey Part Number | 455-BM11B-SRSS-TBTR-ND - Tape & Reel (TR) 455-BM11B-SRSS-TBCT-ND - Cut Tape (CT) 455-BM11B-SRSS-TBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM11B-SRSS-TB |
Description | CONN HEADER SMD 11POS 1MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM11B-SRSS-TB Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.167" (4.25mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -25°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 50V |
Mounting Type | Mated Stacking Heights 4.9mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50228-0114N-001 | Aces Connectors | 1 000 | 4294-50228-0114N-001CT-ND | 1,73000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 15,03460 Kč | 1 503,46 Kč |
| 500 | 13,41898 Kč | 6 709,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 12,41766 Kč | 18 626,49 Kč |
| 3 000 | 11,82502 Kč | 35 475,06 Kč |
| 4 500 | 11,49174 Kč | 51 712,83 Kč |
| 7 500 | 11,08518 Kč | 83 138,85 Kč |
| 10 500 | 10,82535 Kč | 113 666,18 Kč |
| 15 000 | 10,55659 Kč | 158 348,85 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |











