
SCZH-002T-P0.5 | |
|---|---|
DigiKey Part Number | 455-SCZH-002T-P0.5TR-ND - Tape & Reel (TR) 455-SCZH-002T-P0.5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SCZH-002T-P0.5 |
Description | CONN SOCKET 26-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-28 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 26-28 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,56700 Kč | 5,67 Kč |
| 25 | 0,53760 Kč | 13,44 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 250 | 0,45608 Kč | 114,02 Kč |
| 500 | 0,43424 Kč | 217,12 Kč |
| 1 000 | 0,41345 Kč | 413,45 Kč |
| 2 500 | 0,38746 Kč | 968,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 000 | 0,34482 Kč | 4 482,66 Kč |
| 26 000 | 0,32834 Kč | 8 536,84 Kč |
| 39 000 | 0,31907 Kč | 12 443,73 Kč |
| 65 000 | 0,30777 Kč | 20 005,05 Kč |
| 91 000 | 0,30054 Kč | 27 349,14 Kč |
| 130 000 | 0,29307 Kč | 38 099,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



