
CZHR-12V-S | |
|---|---|
DigiKey Part Number | CZHR-12V-S-ND |
Manufacturer | |
Manufacturer Product Number | CZHR-12V-S |
Description | CONN RCPT HSG 12POS 1.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Thermoplastic |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,36949 Kč | 1 369,49 Kč |
| Unit Price without VAT: | 1,36949 Kč |
|---|---|
| Unit Price with VAT: | 1,65708 Kč |


