CZHR-07V-S is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 1 633
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 3,28797 Kč
Datasheet
Image for CZHR-07V-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZHR-07V-S

DigiKey Part Number
CZHR-07V-S-ND
Manufacturer
Manufacturer Product Number
CZHR-07V-S
Description
CONN RCPT HSG 7POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
7 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15CH-A-07Adam Tech1 6332057-15CH-A-07-ND4,83000 KčParametric Equivalent
15CH-B-07Adam Tech02057-15CH-B-07-ND3,28797 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,40036 Kč1 400,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1,40036 Kč
Unit Price with VAT:1,69444 Kč