Parametric Equivalent

15CH-B-07 | |
|---|---|
DigiKey Part Number | 2057-15CH-B-07-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-B-07 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Receptacle Ivory 0.059" (1.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Friction Lock | |
Color | Ivory | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,28797 Kč | 6 575,94 Kč |
| Unit Price without VAT: | 3,28797 Kč |
|---|---|
| Unit Price with VAT: | 3,97844 Kč |






