
15CH-A-07 | |
|---|---|
DigiKey Part Number | 2057-15CH-A-07-ND |
Manufacturer | |
Manufacturer Product Number | 15CH-A-07 |
Description | CONN RCPT HSG 7POS 1.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 4,08800 Kč | 40,88 Kč |
| 25 | 3,82920 Kč | 95,73 Kč |
| 50 | 3,64560 Kč | 182,28 Kč |
| 100 | 3,47240 Kč | 347,24 Kč |
| 250 | 3,25344 Kč | 813,36 Kč |
| 500 | 3,09788 Kč | 1 548,94 Kč |
| 1 000 | 2,94980 Kč | 2 949,80 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |






