16 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZHR-16V-S

DigiKey Part Number
CZHR-16V-S-ND
Manufacturer
Manufacturer Product Number
CZHR-16V-S
Description
CONN RCPT HSG 16POS 1.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Friction Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Thermoplastic
Contact Type
Female Socket
Operating Temperature
-25°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0001,81780 Kč1 817,80 Kč
Manufacturers Standard Package
Unit Price without VAT:1,81780 Kč
Unit Price with VAT:2,19954 Kč