S5B-ZR-SM3A-TF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S5B-ZR-SM3A-TF
S5B-ZR-SM4A-TF(LF)(SN)
S5B-ZR-SM4A-TF(LF)(SN)

S5B-ZR-SM4A-TF

DigiKey Part Number
455-S5B-ZR-SM4A-TFTR-ND - Tape & Reel (TR)
455-S5B-ZR-SM4A-TFCT-ND - Cut Tape (CT)
455-S5B-ZR-SM4A-TFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S5B-ZR-SM4A-TF
Description
CONN HEADER SMD R/A 5POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
S5B-ZR-SM4A-TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.146" (3.70mm)
Contact Shape
Circular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
1A
Voltage Rating
50V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 059
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,05000 Kč13,05 Kč
1011,07200 Kč110,72 Kč
1009,40940 Kč940,94 Kč
5008,39726 Kč4 198,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,79662 Kč6 796,62 Kč
2 0006,47204 Kč12 944,08 Kč
3 0006,28953 Kč18 868,59 Kč
5 0006,06690 Kč30 334,50 Kč
7 0005,92461 Kč41 472,27 Kč
10 0005,88428 Kč58 842,80 Kč
Manufacturers Standard Package
Unit Price without VAT:13,05000 Kč
Unit Price with VAT:15,79050 Kč