Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S2P-SVF | |
|---|---|
DigiKey Part Number | 455-S2P-SVF-ND |
Manufacturer | |
Manufacturer Product Number | S2P-SVF |
Description | SV HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVR-02 | JST Sales America Inc. | 0 | NVR-02-ND | 1,57758 Kč | Parametric Equivalent |
| WPJR-02V-1-S | JST Sales America Inc. | 0 | 455-WPJR-02V-1-S-ND | 3,03169 Kč | Parametric Equivalent |
| 1-144545-0 | TE Connectivity AMP Connectors | 2 963 | 17-1-144545-0-ND | 13,44000 Kč | Parametric Equivalent |
| 1-144545-0 | TE Connectivity | 0 | 1111-1-144545-0TR-ND | 8,67980 Kč | Parametric Equivalent |
| 1-969484-1 | TE Connectivity AMP Connectors | 0 | 1-969484-1-ND | 4,04794 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,95785 Kč | 1 957,85 Kč |
| Unit Price without VAT: | 1,95785 Kč |
|---|---|
| Unit Price with VAT: | 2,36900 Kč |











