Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-144545-0 | |
|---|---|
DigiKey Part Number | 1111-1-144545-0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-144545-0 |
Description | HEADERS & WIRE HOUSINGS 2 POS HS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-144545-0 Models |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tape & Reel (TR) | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1241961-2 | TE Connectivity AMP Connectors | 59 | A116907-ND | 11,55000 Kč | Parametric Equivalent |
| 5-928247-2 | TE Connectivity AMP Connectors | 29 291 | A114074-ND | 7,56000 Kč | Parametric Equivalent |
| 6-1241983-2 | TE Connectivity AMP Connectors | 4 217 | A116949-ND | 8,19000 Kč | Parametric Equivalent |
| 6-928247-2 | TE Connectivity AMP Connectors | 4 224 | A114352-ND | 8,40000 Kč | Parametric Equivalent |
| 9-1241961-2 | TE Connectivity AMP Connectors | 4 255 | A116973-ND | 11,55000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,67980 Kč | 26 039,40 Kč |
| Unit Price without VAT: | 8,67980 Kč |
|---|---|
| Unit Price with VAT: | 10,50256 Kč |








