2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
928247-2
928247-2

928247-2

DigiKey Part Number
A114616-ND
Manufacturer
Manufacturer Product Number
928247-2
Description
CONN RCPT HSG 2POS 5.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
928247-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 110°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 324
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,79000 Kč77,90 Kč
257,29040 Kč182,26 Kč
506,94620 Kč347,31 Kč
1006,61230 Kč661,23 Kč
2506,19692 Kč1 549,23 Kč
5005,90086 Kč2 950,43 Kč
1 0005,61885 Kč5 618,85 Kč
2 5005,26697 Kč13 167,42 Kč
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč