
1-144545-0 | |
|---|---|
DigiKey Part Number | 17-1-144545-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-144545-0 |
Description | CONN RCPT HSG 2POS 5.00MM |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-144545-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,42300 Kč | 114,23 Kč |
| 25 | 10,70880 Kč | 267,72 Kč |
| 50 | 10,19660 Kč | 509,83 Kč |
| 100 | 9,70740 Kč | 970,74 Kč |
| 250 | 9,09968 Kč | 2 274,92 Kč |
| 500 | 8,66462 Kč | 4 332,31 Kč |
| 1 000 | 8,25074 Kč | 8 250,74 Kč |
| 2 500 | 7,73407 Kč | 19 335,17 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

